SEN0641

DFRobot
426-SEN0641
SEN0641

Mfr.:

Description:
Photoelectric Sensors The RS485 Photosynthetically Active Radiation (PAR) Sensor is designed to measure the amount of light that plants can utilize during photosynthesis. It operates within the spectral range of 400-700nm, which corresponds to the light needed for plant g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026-02-19
9
Expected 2026-02-26
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$100.73 $100.73

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
RoHS:  
5 VDC
30 VDC
- 25 C
+ 60 C
Brand: DFRobot
IP Rating: IP67
Operating Supply Voltage: 5 VDC to 30 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Subcategory: Sensors
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027898090
JPHTS:
902789090
ECCN:
EAR99