SEN0616

DFRobot
426-SEN0616
SEN0616

Mfr.:

Description:
Board Mount Pressure Sensors The Gravity: Thin-film Pressure Sensor measures pressure through the deformation of a flexible film material. As pressure increases, the film deforms, producing higher analog output values, while lighter pressure results in lower output. This sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.72 $6.72

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Board Mount Pressure Sensors
RoHS:  
Analog
3.3 V to 5 V
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

FEATURED PRODUCTS
DFROBOT