SEN0454

DFRobot
426-SEN0454
SEN0454

Mfr.:

Description:
Level Sensors - Industrial Water Leak Detector

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
6
Expected 2026-03-25
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.83 $27.83

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Level Sensors - Industrial
RoHS:  
Liquid
Switch
7 V
18 V
IP66
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99

Water Leak Detector

DFRobot Water Leak Detector indicates water leakage to minimize and avoid damage. The sensor is based on the integrated design of NO/NC. It aims to detect water leakage and water shortage. The sensor uses a relay output signal. When it is normally open and water touches the two probes, the built-in relay will be triggered. When it is normally closed and the water level is lower than two probes, the built-in relay will be triggered. Then, the alarm system will be turned on or the equipment in the house will be switched off.