MBT0008

DFRobot
426-MBT0008
MBT0008

Mfr.:

Description:
DFRobot Accessories IO Extender for micro:bit / UNIHIKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:
33 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.21 $9.21

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Expansion Boards
I/O Extender
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: I/O Extender
For Use With: micro:bit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

micro:IO Extender Board

DFRobot micro:IO Extender Board leads out all IO ports of micro:bit that is in accordance with Gravity standard interface. This micro:bit IO expansion board has an independent I2C and serial port. The micro:IO extender board integrates the frequently used buzzer and edge connector contacts. This board operates from a supply voltage of 3.3V.