KIT0212

DFRobot
426-KIT0212
KIT0212

Mfr.:

Description:
GNSS / GPS Modules The GNSS-RTK High Precision Positioning Kit (4G Version) is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15-20km operational range. It operates on the principle of Network RTK (Real-Time Kinem

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026-02-11
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$191.81 $191.81

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: GNSS / GPS Modules
RoHS:  
- 145 dBm
5 V
10 V
I2C, UART
GPS, GLONASS, Galileo, BeiDou
Bulk
Brand: DFRobot
Product Type: GPS Modules
Subcategory: Wireless & RF Modules
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

GNSS-RTK High Precision Positioning Kit

DFRobot GNSS-RTK High Precision Positioning Kit is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15km to 20km operational range. This Kit supports multiple satellite systems and uses a 4G module to connect to the internet for obtaining positioning correction data. The GNSS-RTK kit operates on the principle of Network Real-Time Kinematic (RTK) and an onboard 4G module to receive RTCM correction data from a CORS network. The GNSS module simultaneously supports receiving signals from GNSS, GPS, GLONASS, Galileo, BDS, and QZSS satellites. This kit tracks GPS L1 C/A, GLONASS L1, Galileo E1, BDS B11, QZSS L1 C/A, GPS L5, Galileo E5a, BDS B2a, and QZSS L5 frequency bands.