FIT1022

DFRobot
426-FIT1022
FIT1022

Mfr.:

Description:
Cameras & Camera Modules The IMX179 8MP USB Camera Module is a high-performance, versatile imaging solution designed for a wide range of embedded applications. Centered around the Sony IMX179 image sensor, it delivers exceptional 8-megapixel clarity, dynamic autofocus, and s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026-03-23
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.94 $63.94

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  
Camera Module
3280 x 2464
USB
30 fps
5 V
- 30 C
+ 60 C
Brand: DFRobot
Packaging: Bulk
Subcategory: Cameras & Accessories
Tradename: Other
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909000

FIT1022 IMX179 8MP Autofocus USB Camera Module

DFRobot FIT1022 IMX179 8MP Autofocus USB Camera Module offers high-resolution imaging with dynamic autofocus and plug-and-play USB compatibility. This module features a 1/3.2-inch Sony IMX179 image sensor, a maximum resolution of 3280 x 2464, and a fluid 30FPS frame rate at 1080p. The FIT1022 camera module needs no special drivers, providing instant compatibility with Raspberry Pi, NVIDIA Jetson, LattePanda, RDK X5, and standard PCs. This embedded vision camera supports MJPEG and YUY2 output formats, providing flexibility to optimize image quality and bandwidth across various projects. The FIT1022 camera is ideal for machine vision in robotics, DIY smart security cameras, high-resolution document scanning, PCB scanning, custom webcams, streaming rigs, and interactive Kiosks.