FIT0710

DFRobot
426-FIT0710
FIT0710

Mfr.:

Description:
LED Light Bars & Light Strips LED Flexible Strip Light (Warm White)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.13 $12.13

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Light Bars & Light Strips
LED Flexible Strips
White (Warm White)
160 LED
50 m
6 W
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
TARIC:
8541401000
BRHTS:
94054200
ECCN:
EAR99