DFR1084

DFRobot
426-DFR1084
DFR1084

Mfr.:

Description:
Multiprotocol Development Tools Arduino UNO R4 WiFi Development Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.29 $53.29

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
48 MHz, 2.4 GHz
ESP32-S3-MINI-1-N8, R7FA4M1AB3CFM#AA0
3.3 V, 5 V
Bluetooth, CAN, I2C, SPI, UART, USB 2.0, WiFi
- 40 C
+ 85 C
Bluetooth 5.0
802.11 b/g/n
Brand: DFRobot
Dimensions: 68.85 mm x 53.34 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.11 b/g/n, Bluetooth 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99