DFR0599

DFRobot
426-DFR0599
DFR0599

Mfr.:

Description:
Video IC Development Tools Horned Sungem Artificial Intelligence Vision Kit V2.0
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
$222.58 $222.58

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Video IC Development Tools
RoHS:  
Development Kits
Artificial Intelligent Vision
MA245X
Brand: DFRobot
Dimensions: 63 mm x 33 mm x 38 mm
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Horned Sungem AI Vision kit

The DFRobot Horned Sungem AI Vision kit allows people to learn and create AI applications easily. This DFRobot AI vision kit offers a unique and integrated front-end design to analyze and detect objects and faces from the captured images in real time. The Horned Sungem kit provides complex development processes like neural network training and eliminates the cost of learning AI technology. This vision kit integrates Intel® Movidius™ MA245X convolutional neural network accelerator and provides high performance at lower power consumption. The Horned Sungem kit works with neural network frameworks such as Tensorflow, Caffe, and Darknet. This AI vision kit supports macOS, Linux (Ubuntu, Raspbian), Android, and Windows platforms.