DFR0413

DFRobot
426-DFR0413
DFR0413

Mfr.:

Description:
Display Development Tools 0.96 Inch OLED For Raspberry Pi

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.69 $36.69

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
SSD1306
1.6 V to 3.6 V
SPI
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 370 mm x 300 mm
For Use With: Raspberry Pi
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543708800
ECCN:
EAR99