DFR0407

DFRobot
426-DFR0407
DFR0407

Mfr.:

Description:
Multiple Function Sensor Development Tools Arduino 9 Axes Motion Shield

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.64 $55.64

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
Shields
Motion Sensor
BNO055
3.3 V, 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99