SW280408-2

DB Unlimited
497-SW280408-2
SW280408-2

Mfr.:

Description:
Speakers & Transducers Waterproof Spkr 8Ohm Round Flush 0.8-1.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.10 $9.10
$7.11 $71.10
$6.35 $158.75
$5.89 $206.15
$5.59 $586.95
$5.13 $1,436.40
$4.80 $2,520.00
$4.64 $4,709.60

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flush Mount
400 Hz
89 dBA
8 Ohms
800 mW
Round
Solder Pad
- 20 C
+ 55 C
28 mm
Mylar
IP67
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 28 mm x 7.8 mm
Height: 7.8 mm
Height - in: 0.31 in
Height - mm: 7.8 mm
Product Type: Speakers & Transducers
Series: 67
Factory Pack Quantity: 35
Subcategory: Audio Devices
Unit Weight: 6.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
CNHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

67 Series Waterproof Speakers

DB Unlimited 67 Series Waterproof Speakers deliver outstanding performance with IP67 protection. The waterproof speakers survive and operate normally after being exposed to dust, splashes, spills, sprays, and submersions. DB Unlimited 67 Series speakers feature 4Ω and 8Ω models ranging from 18mm to 44mm with frequencies as low as 300Hz. The speakers come with and without mounting flanges in round, rectangle, and oval frames. The 67 Series waterproof speakers are suitable for virtually every audio application requiring water resistance.