IP602812-1

DB Unlimited
497-IP602812-1
IP602812-1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Indicator

In Stock: 516

Stock:
516 Can Ship Immediately
Quantities greater than 516 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$50.38 $50.38
$40.77 $407.70
$37.88 $947.00
$36.44 $1,822.00
$35.08 $3,508.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: DB Unlimited
Current Rating: 300 mA
Diameter: 60 mm
Dimensions: 60 mm x 38 mm
Frequency: 2.8 kHz
Height: 38 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IP
Sound Pressure Level: 120 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Single
Type: Piezoelectric
Voltage Rating: 12 V
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8531801001
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99