IP432912-3

DB Unlimited
497-IP432912-3
IP432912-3

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Indicator

In Stock: 669

Stock:
669 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.78 $9.78
$7.70 $77.00
$7.07 $176.75
$6.09 $243.60
$6.01 $1,682.80
$5.50 $2,860.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: DB Unlimited
Current Rating: 25 mA
Diameter: 43 mm
Dimensions: 43 mm x 18 mm
Frequency: 2.9 kHz
Height: 18 mm
Mounting Style: Flush Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IP
Sound Pressure Level: 115 dBA
Factory Pack Quantity: 40
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 V
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99