IP432912-2

DB Unlimited
497-IP432912-2
IP432912-2

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Indicator

In Stock: 90

Stock:
90 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.33 $15.33
$12.25 $122.50
$11.25 $281.25
$10.54 $421.60
$9.73 $1,167.60

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: DB Unlimited
Current Rating: 25 mA
Diameter: 43.5 mm
Dimensions: 43.5 mm x 34.5 mm
Frequency: 2.9 kHz
Height: 34.5 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IP
Sound Pressure Level: 100 dBA
Factory Pack Quantity: 40
Subcategory: Audio Devices
Termination Style: Screw
Tone: Dual Tone
Type: Piezoelectric
Voltage Rating: 12 V
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8531801001
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99