IE260406-3

DB Unlimited
497-IE260406-3
IE260406-3

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Electro-Mechanical Indicator

In Stock: 148

Stock:
148 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.04 $12.04
$9.50 $95.00
$8.93 $223.25
$7.56 $378.00
$7.18 $3,590.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: DB Unlimited
Current Rating: 33 mA
Diameter: 26 mm
Dimensions: 26 mm x 17.6 mm
Frequency: 400 Hz
Height: 3.7 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IE
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Single
Type: Electromechanical
Voltage Rating: 6 V
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8531801001
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.