OLS200D3LSH

Cynergy3
285-OLS200D3LSH
OLS200D3LSH

Mfr.:

Description:
Level Sensors LLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$87.37 $87.37
$83.20 $832.00
$79.45 $3,972.50
$77.13 $7,713.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M12
2.5 mA
Voltage
7 bar
Optical liquid level sensor
Brand: Cynergy3
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting: Thread
Operating Supply Voltage: 15 V
Output Configuration: Push Pull
Pressure Type: Optical
Product Type: Liquid Level Sensors
Series: OLS2
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9032896060
TARIC:
9032890090
ECCN:
EAR99

OLSx Optical Liquid Level Sensors

Cynergy3 / Sensata OLSx Series Optical Liquid Level Sensors are designed for single-point liquid level detection. The cost-effective sensors feature an infrared emitter and detector aligned within a cone for optimum optical coupling. The units offer a transistor output that allows users to configure the output to meet particular applications. Cynergy3 / Sensata OLSx Series Optical Liquid Level Sensors are available in M10x1, M12x1, and 1/4"NPT external mount threads.