FSU75A

Cynergy3
285-FSU75A
FSU75A

Mfr.:

Description:
Flow Sensors Fluid flow switch 3/4" tube connection standard flow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.69 $53.69
$51.12 $511.20
$48.81 $2,440.50
$47.37 $4,737.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Flow Sensors
RoHS:  
Flow Detection Switches
3.75 L/min
240 VAC, 120 VDC
3/4 in Tube
Polyoxymethylene (POM)
Brand: Cynergy3
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Type: SPNO
Packaging: Bulk
Product Type: Flow Sensors
Series: FSU
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501990
ECCN:
EAR99

FSU Flow Detection Switches

Cynergy3 / Sensata FSU Flow Detection Switches offer a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage. These switches feature a design that is based around a moving magnet and a fixed reed switch with a low flow restriction. FSU switches have industry-standard process connection sizes (push-fit or NPT thread) that provide a quick and reliable method of installation. Cynergy3 / Sensata FSU Flow Detection Switches are ideal for industrial washers and garment cleaners.