LVD75E40

Crydom
558-LVD75E40

LVD75E40

Mfr.:

Description:
Solid State Relays - SSRs 48V/40A 25.0/24.5V Ctrl LVD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$207.35 $207.35
$202.15 $2,021.50

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Controllers
Panel Mount
40 A
3 VDC to 75 VDC
1 Form A (SPST-NO)
MOSFET
24 VDC to 25 VDC
12 mA
LVD
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 100 g