EL240A20R-24

Crydom
558-EL240A20R-24

EL240A20R-24

Mfr.:

Description:
Solid State Relays - SSRs PM IP00 SSR 280VAC 20A21-27VDCRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$68.61 $68.61
$65.33 $653.30
$62.34 $3,740.40
$60.51 $6,051.00

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Controller
Panel Mount
20 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
MOSFET
21 VDC to 27 VDC
5.9 mA
IP00
EL
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 14.400 g