DR2260A35U

Crydom
558-DR2260A35U

DR2260A35U

Mfr.:

Description:
Solid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP kW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

18 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$141.90 $2,838.00
$138.32 $8,299.20
$136.11 $13,611.00

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
35 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC, 90 VDC to 280 VDC
6 mA to 10 mA
- 40 C
+ 60 C
DR22
93.2 mm
22.5 mm
116.5 mm
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Unit Weight: 298.400 g