DR2224D30UR

Crydom
558-DR2224D30UR
DR2224D30UR

Mfr.:

Description:
Solid State Relays - SSRs SOLID STATE RELAY 200 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 137

Stock:
137 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$99.06 $99.06
$93.54 $935.40

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
30 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
Triac
3 VDC to 32 VDC
8 mA to 15 mA
- 40 C
+ 80 C
IP20
DR22
99.2 mm
22.5 mm
93.2 mm
Bulk
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Unit Weight: 259.409 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

DR22 DIN Rail Mount Solid State Relays

Crydom/Sensata DR22 DIN Rail Mount Solid State Relays are a family of 22.5mm wide DIN rail mount, high-performing solid state relays with either an AC or DC output. These powerful and ready-to-use SSRs come with an integral heat sink, eliminating the need for complex thermal calculations. Crydom/Sensata DR22 Series models are C-UL-US approved, have an IP20 touch-safe housing, and are constructed of DBC substrate for superior thermal performance.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.