GNRM4D2A

Crouzet
874-GNRM4D2A

GNRM4D2A

Mfr.:

Description:
Solid State Relays - SSRs SSR, GNR Mini, DIN Rail, 4A OUT 12-275 VAC, IN 6-30 VDC, Special Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$68.93 $68.93

Product Attribute Attribute Value
Crouzet
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
4 A
12 VAC to 275 VAC
1 Form A (SPST-NO)
Zero Switching
6 VDC to 30 VDC
30 mA
- 40 C
+ 80 C
GNR
54.65 mm
12.2 mm
76.4 mm
Brand: Crouzet
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw