83263014

Crouzet
874-83263014
83263014

Mfr.:

Description:
Basic / Snap Action Switches 16A SPDT LoForce SLDR PLAIN R:4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 458

Stock:
458 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.24 $3.24
$3.13 $31.30
$3.04 $76.00
$2.93 $146.50
$2.84 $284.00
$2.76 $690.00
$2.67 $1,335.00
$2.59 $2,590.00
$2.51 $6,275.00

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
V3D
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
25 A
250 VAC
24 VDC
1 N
Quick Connect
Chassis Mount
IP40
Actuator Style: Lever
Brand: Crouzet
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 50 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

V3D Miniature Microswitches

Crouzet V3 Series are high-precision, snap-action Miniature Microswitches. These switches have a long mechanical life are can operate at temperatures up to +125ºC. The series offers an extensive choice of actuators and has multiple position fitting options. A dual current version is available as well. The V3 range is suitable for a wide array of applications including off-road vehicles, electrical equipment, HVAC, pumps, valves, actuators, and conveyors.