83170902

Crouzet
874-83170902
83170902

Mfr.:

Description:
Basic / Snap Action Switches Microswitch, Subminiature, V4-83170 Series, 831709 I W2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,851

Stock:
1,851 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.61 $7.61

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
83170
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
5 A
250 VAC
0.6 N
Solder Lug
Chassis Mount
IP40
Brand: Crouzet
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 20 C
Product: Accessories
Product Type: Snap Action Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 831709C2.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

V4-83170 Subminiature Microswitches

Crouzet V4-83170 Subminiature Microswitches offer a high-precision, flexible leaf snap-action mechanism. The series features a choice of connections with symmetric and asymmetric pinning and a wide choice of actuators on two possible fixing positions (pre-assembled or retrofittable). V4-83170 switches can operate without a balance point, even at extremely slow actuating speeds, and offer high resistance to shock and vibration. Crouzet V4-83170 Subminiature Microswitches can be used in low-voltage applications for auxiliary signaling contacts.