CLMUD-FKC-CHJNPM569ABB845343

Cree LED
941-CLMUDKCH56945343
CLMUD-FKC-CHJNPM569ABB845343

Mfr.:

Description:
Multi-Color LEDs RGB LED SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,307

Stock:
32,307 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12800)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.248 $0.25
$0.246 $2.46
$0.24 $12.00
$0.22 $22.00
$0.20 $50.00
Full Reel (Order in multiples of 12800)
$0.20 $2,560.00
$0.186 $7,142.40
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Color LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm
15 mA
2.6 V
Colorless
Square
Brand: Cree LED
Height: 1 mm
Length: 1.5 mm
Luminous Intensity: 750 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 12800
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

CLMUD-FKC Full-Color RGB LEDs

Cree LED CLMUD-FKC Full-Color RGB LEDs have a wide viewing angle and high-intensity light output. The CLMUD-FKC LEDs are housed ins a compact 1.5mm x 1.5mm package. The LEDs allow for a very high-resolution screen that works in various environmental conditions. Cree LED PLCC full-color RGB LEDs are ideal for indoor video screens, decorative lighting, and amusement applications.