C335S

Coto Technology
816-C335S
C335S

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 30 OHMS MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.32 $6,320.00

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
70 mA
80 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SOP-8
MOSFET
- 40 C
+ 85 C
9.7 mm (0.382 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
C335S
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: CotoMOS
Unit Weight: 491.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490090
CNHTS:
8541490000
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99