PJMA1500F-48

Cosel
436-PJMA1500F-48
PJMA1500F-48

Mfr.:

Description:
Power Supplies - Chassis Mount 1536W 48V 32A Medical, Enclosed

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$881.76 $881.76
$839.79 $4,198.95
$822.40 $8,224.00
50 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
1.536 kW
85 VAC to 264 VAC
1 Output
48 VDC
32 A
Enclosed
Medical
268 mm (10.551 in)
178 mm (7.008 in)
61 mm (2.402 in)
PJMA1500F
Brand: Cosel
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 3.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PJMA1500 1500W Medical Power Supplies

Cosel PJMA1500 1500W Medical Power Supplies offer a universal input range of 85VAC to 264VAC and a 1500W output power rating. The PJMA1500 series features low power consumption at no load, overcurrent and overvoltage protection, and a robust design that enables operation in the -20°C to +70°C temperature range. These power supplies comply with international safety standards and 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements. Cosel PJMA1500 1500W Medical Power Supplies are designed for medical body floating (BF) applications.