PDA300F-48

Cosel
436-PDA300F-48
PDA300F-48

Mfr.:

Description:
Power Supplies - Chassis Mount 336W 48V 7A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$337.45 $337.45
$320.93 $1,604.65
$315.04 $3,150.40
$307.91 $7,697.75
$307.74 $15,387.00
100 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
336 W
85 VAC to 264 VAC
1 Output
48 VDC
7 A
Enclosed
3 kVAC
86 %
102 mm (4.016 in)
42 mm (1.654 in)
170 mm (6.693 in)
PDA
Brand: Cosel
Dimensions: 102 mm x 42 mm x 170 mm
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PDA 15W to 600W Power Supplies

Cosel PDA Power Supplies provide enhanced reliability for industrial applications and are available with or without a case. These devices feature 15W, 30W, 50W, 100W, 150W, 300W, and 600W output power ratings with a universal 85VAC to 264VAC input voltage range. The PDA series utilizes a quasi-resonant topology with fewer components, resulting in higher reliability. Cosel PDA power supplies are backward compatible with the PBA series, RoHS compliant, and UL/EN 62368-1 certified. Typical applications include factory automation, industrial robots, chip mounters, and various equipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PDA300 AC-DC Single Output Power Supplies

Cosel PDA300 AC-DC Single Output Power Supplies offer a 300W power rating, 86% efficiency, and 102mm x 42mm x 170mm dimensions. These power supplies feature various built-in functions, including auxiliary output, remote control, alarm signals, and parallel operation. Additional features include a low-noise design that complies with CISPR32-B, FCC-B, VCCI-B, and EN55032-B. Cosel PDA300 Power Supplies are suitable for industrial robotics, amusement devices, semi-con manufacturing equipment, general industrial equipment, and factory automation equipment.