OFI1200A12-N

Cosel
436-OFI1200A12-N
OFI1200A12-N

Mfr.:

Description:
Power Supplies - Chassis Mount 1200W 85-305Vac 12V 0-84A W/Baseplate, W/Cover

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,930.22 $1,930.22
$1,858.87 $9,294.35

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
85 VAC to 305 VAC
1 Output
12 VDC
84 A
Enclosed
3 kVAC
Industrial
260 mm (10.236 in)
142 mm (5.591 in)
40 mm (1.575 in)
OFI1200A
Brand: Cosel
IP Rating: IPX0
Load Regulation: Not Regulated
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerbox
Type: AC/DC Baseplate Power Supply
Unit Weight: 1.4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

POWERBOX OFI700A & OFI1200A Power Supplies

Cosel POWERBOX OFI700A and OFI1200A Power Supplies offer a fanless design and a solid baseplate that optimizes conduction cooling. The OFI700A features a 700W single output rating, while the OFI1200A has a 1200W single output power rating. The fanless design provides a silent and reliable operation in demanding environments and boasts low maintenance. These power supplies have a robust design that transfers heat to the baseplate, making them suitable for non-ventilated applications found in sealed enclosures. Cosel POWERBOX OFI700A and OFI1200A Power Supplies are suitable for industrial applications and harsh environments.    

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.