DCM-USBAB-R5

Conxall / Switchcraft
502-DCM-USBAB-R5
DCM-USBAB-R5

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A Bayonet 5M Cbl to Strip/Tin

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$57.99 $1,449.75
$56.13 $2,806.50
$54.25 $5,425.00
$48.12 $12,030.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
No Connector
Male
28 AWG, 28 AWG
5 m
Black
IP66
Data-Con-X
500 V
Brand: Conxall / Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1.5 A
Insulation Resistance: 1 GOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421100
USHTS:
8544422000
ECCN:
EAR99

DCM-US Off-the-Shelf Data-Con-X® Sealed USB Cables

CONXALL DCM-US Off-the-Shelf Data-Con-X® USB Cables offer standard data connectors in IP-rated sealed shells. The Data-Con-X USB Cables include USB Type A, USB Type B, and MicroUSB connectors with a bayonet or threaded coupling. These factory molded cables are terminated with stripped and tinned leads on the opposite end of the USB for total flexibility. These CONXALL off-the-shelf harsh environment connectors are ideal for critical data transmission requirements.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.