SS34BF-HF

Comchip Technology
750-SS34BF-HF
SS34BF-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 3A 40V SMBF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,570

Stock:
5,570 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.814 $0.81
$0.50 $5.00
$0.328 $32.80
$0.239 $119.50
$0.215 $215.00
$0.195 $487.50
Full Reel (Order in multiples of 5000)
$0.164 $820.00
$0.154 $1,540.00
$0.146 $3,650.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SMBF
Single
Si
3 A
40 V
550 mV
80 A
500 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 28 V
Unit Weight: 16.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99