MMBT3906-HF

Comchip Technology
750-MMBT3906-HF
MMBT3906-HF

Mfr.:

Description:
Bipolar Transistors - BJT Transistor I=-200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,671

Stock:
8,671 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.276 $0.28
$0.167 $1.67
$0.104 $10.40
$0.075 $37.50
$0.066 $66.00
Full Reel (Order in multiples of 3000)
$0.046 $138.00
$0.04 $240.00
$0.034 $306.00
$0.032 $768.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
200 mA
40 V
40 V
5 V
300 mV
300 mW
250 MHz
- 55 C
+ 150 C
MMBT3906
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hfe Min: 60
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99

MMBTx General-Purpose Transistors

Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.