KBU3501-G

Comchip Technology
750-KBU3501-G
KBU3501-G

Mfr.:

Description:
Bridge Rectifiers VR=100V, IO=35A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
35 A
100 V
1.1 V
400 A
- 55 C
+ 150 C
23.7 mm
7 mm
19.8 mm
KBU3501
Bulk
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 400
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 100 V
Unit Weight: 7.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541490000
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99