DF2005ST-G

Comchip Technology
750-DF2005ST-G
DF2005ST-G

Mfr.:

Description:
Bridge Rectifiers VR=50V IAV=2.0A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Comchip Technology DF2005S-G
Comchip Technology
Bridge Rectifiers VR=50V, IO=2A

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
DFS-4
2 A
50 V
1.1 V
60 A
- 55 C
+ 150 C
8.2 mm
6.5 mm
2.6 mm
DF2005
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 50 V
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541490000
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99