DF01S-HF

Comchip Technology
750-DF01S-HF
DF01S-HF

Mfr.:

Description:
Bridge Rectifiers DIODE SMD DFS BRIDGE RECTIFIER 1A 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.296 $3,552.00
$0.278 $6,950.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Reel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99