CZRF39VB-HF

Comchip Technology
750-CZRF39VB-HF
CZRF39VB-HF

Mfr.:

Description:
Zener Diodes ZENER 200mW 39V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
39 V
SMD/SMT
SOD-323F-2
200 mW
100 nA
130 Ohms
- 55 C
+ 125 C
Single
5 mA
Reel
Cut Tape
MouseReel
CZRF39VB
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.9 mm
Length: 2.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.3 mm
Zener Current: 100 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100030
CNHTS:
8541100000
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99