CSFM102-G

Comchip Technology
750-CSFM102-G
CSFM102-G

Mfr.:

Description:
Rectifiers VR=100V, IO=1A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOD-123-2
100 V
1 A
Fast Recovery Rectifiers
Single
950 mV
25 A
5 uA
35 ns
- 55 C
+ 150 C
CSFM102
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541400029
CNHTS:
8541490000
USHTS:
8541491050
TARIC:
8541409000
ECCN:
EAR99