CDSF4448-HF

Comchip Technology
750-CDSF4448-HF
CDSF4448-HF

Mfr.:

Description:
Small Signal Switching Diodes VR:80V,IO:125mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118

Stock:
118 Can Ship Immediately
Quantities greater than 118 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.504 $0.50
$0.344 $3.44
$0.217 $21.70
$0.135 $67.50
$0.099 $99.00
$0.089 $178.00
Full Reel (Order in multiples of 4000)
$0.075 $300.00
$0.066 $528.00
$0.06 $1,440.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323F-2
100 V
1 A
125 mA
Single
9 ns
1 V
100 nA
- 40 C
+ 125 C
CDSF4448
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 9 pF
Pd - Power Dissipation: 330 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99