CDBFR0130L-HF

Comchip Technology
750-CDBFR0130L-HF
CDBFR0130L-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V 100MA 1005 SOD32 3F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323F-2
Single
Si
100 mA
35 V
350 mV
1 A
10 uA
- 40 C
+ 125 C
CDBFR0130
Reel
Cut Tape
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541490000
USHTS:
8541100070
JPHTS:
8541100901
TARIC:
8541100000
ECCN:
EAR99