BC846A-G

Comchip Technology
750-BC846A-G
BC846A-G

Mfr.:

Description:
Bipolar Transistors - BJT SMALL SIGNAL TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,980

Stock:
2,980 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.475 $0.48
$0.325 $3.25
$0.206 $20.60
$0.128 $64.00
$0.099 $99.00
Full Reel (Order in multiples of 3000)
$0.086 $258.00
$0.075 $450.00
$0.065 $585.00
$0.059 $1,416.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
NPN
Single
100 mA
65 V
80 V
6 V
500 mV
200 mW
100 MHz
- 65 C
+ 150 C
BC846
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541210095
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99