6A04-G

Comchip Technology
750-6A04-G
6A04-G

Mfr.:

Description:
Rectifiers VR=400 IO=6.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,500
Expected 2026-06-23
2,300
Expected 2026-07-09
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.728 $7.28
$0.591 $59.10
Full Ammo Pack (Order in multiples of 500)
$0.464 $232.00
$0.385 $385.00
$0.35 $875.00
$0.301 $1,505.00
$0.299 $2,990.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
R-6-2
400 V
6 A
Standard Recovery Rectifier
Single
1 V
300 A
10 uA
- 55 C
+ 150 C
6A04
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99