5KP190CA-G

Comchip Technology
750-5KP190CA-G
5KP190CA-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 5KW 190V 5% BI-DIRECTIONAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.55 $4.55
$2.97 $29.70
$1.84 $184.00
Full Ammo Pack (Order in multiples of 250)
$1.84 $460.00
$1.60 $800.00
$1.47 $1,470.00
$1.44 $3,600.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
190 V
Axial
307.8 V
211 V
R6-2
16.24 A
5 kW
- 55 C
+ 150 C
5KP190
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8536300000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99