XFL2010-601MEC

Coilcraft
994-XFL2010-601MEC

XFL2010-601MEC

Mfr.:

Description:
Power Inductors - SMD .60uH 200MHz DCR=.054Ohms +/-20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 701

Stock:

701
Can Ship Immediately

On Order:

2,000
Expected 2025-08-22

Factory Lead-Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.24 $4.24
$3.68 $92.00
$2.81 $281.00
$2.01 $502.50
$1.78 $890.00
Full Reel (Order in multiples of 2000)
$1.66 $3,320.00
$1.53 $6,120.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
0808 (2020 metric)
Shielded
600 nH
20 %
1.75 A
54 mOhms
1.3 A
- 40 C
+ 125 C
200 MHz
Standard
2 mm
0.9 mm
1 mm
Composite
AEC-Q200
XFL2010
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Case Code - in: 0808
Case Code - mm: 2020
Core Type: Molded
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 1 MHz