EPL3015-901MLC
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 900 nH Shld 20% 2.45A 55mOhms AECQ2
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.36 | $2.36 | |
| $2.01 | $20.10 | |
| $1.83 | $45.75 | |
| $1.42 | $142.00 | |
| $1.31 | $327.50 | |
| $1.29 | $645.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $1.09 | $2,180.00 | |
| $1.06 | $4,240.00 | |
Similar Products
- CAHTS:
- 8504500000
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Canada
