132-03L

Coilcraft
994-132-03L
132-03L

Mfr.:

Description:
RF Inductors - Leaded 28nH Unshld 5% 4A 3.8mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 111

Stock:
111 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.15 $3.15
$2.68 $26.80
$2.46 $61.50
$1.84 $220.80
$1.80 $540.00
$1.69 $912.60
$1.58 $1,611.60
$1.52 $3,830.40
$1.38 $6,955.20

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - Leaded
RoHS:  
Wirewound
Radial
5.84 mm x 6.6 mm x 9.65 mm
Unshielded
28 nH
5 %
4 A
3.8 mOhms
- 40 C
+ 85 C
68
1.7 GHz
Standard
PCB Mount
9.65 mm
5.84 mm
6.6 mm
Air
132
Tray
Application: RF
Brand: Coilcraft
Core Type: Wirewound
Lead Spacing: 3.76 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Test Frequency: 50 MHz
Tradename: MAXI-SPRING
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.