0603CS-10NXJRW

Coilcraft
994-0603CS-10NXJRW
0603CS-10NXJRW

Mfr.:

Description:
RF Inductors - SMD RF chip inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,011

Stock:
1,011
Can Ship Immediately
On Order:
2,000
Expected 2026-03-27
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.00 $2.00
$1.63 $163.00
$1.21 $302.50
$1.19 $1,190.00
Full Reel (Order in multiples of 2000)
$0.91 $1,820.00
$0.884 $3,536.00
$0.732 $7,320.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
0603CS
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

0603 Ceramic Chip Inductors

Coilcraft 0603 Ceramic Chip Inductors feature inductance values from 1nH to 390nH with exceptionally high Q of up to 95 at 1.7GHz. These devices have high self-resonant frequency (SRF) values and low DC resistance (DCR). Coilcraft 0603 Ceramic Chip Inductors are halogen free and RoHS and REACH compliant. The 0603CS series is also AEC-Q200 Grade 1 (-40°C to +125°C).

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.