FTLF1428P3BNV

Coherent
508-FTLF1428P3BNV
FTLF1428P3BNV

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers 1310nm DFB, 2x/4x/8x FC, 8.5 Gb/s transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 133

Stock:
133 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$298.08 $298.08
$253.64 $2,536.40

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
8.5 GBd
Singlemode
SFP+
120 ps
Laser
3.3 V
- 5 C
+ 85 C
Fibre Channel
LC
20 km
Brand: Coherent
Mounting Style: Snap-In
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 36
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 27.068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.