HC-49/U-S4194304ABJB

Citizen FineDevice
695-HC49US-419-U

HC-49/U-S4194304ABJB

Mfr.:

Description:
Crystals 4.194304MHz 18pF HC49S THROUGH HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 291

Stock:

291 Can Ship Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.747 $0.75
$0.653 $6.53
$0.592 $29.60
$0.567 $56.70
$0.515 $257.50
$0.493 $493.00
$0.461 $922.00
$0.447 $2,235.00
$0.427 $4,270.00

Product Attribute Attribute Value
Citizen
Product Category: Crystals
RoHS:  
4.194304 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 60 C
Radial
150 Ohms
100 uW
11.5 mm
4.66 mm
3.5 mm
HC-49/US
Bulk
Brand: Citizen FineDevice
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: AT-Cut Crystal
Part # Aliases: HC49US-4.194304MABJ-UB
Unit Weight: 450 mg