CSX-750FCC4000000T

Citizen FineDevice
695-CSX750FCC-4
CSX-750FCC4000000T

Mfr.:

Description:
Standard Clock Oscillators The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,562

Stock:
3,562 Can Ship Immediately
Quantities greater than 3562 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.90 $3.90
Full Reel (Order in multiples of 1000)
$3.88 $3,880.00
$3.73 $7,460.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
4 MHz
100 PPM
50 pF
4.5 V
5.5 V
CMOS, TTL
SMD/SMT
- 20 C
+ 70 C
7 mm (0.276 in)
5 mm (0.197 in)
5 mm (0.197 in)
CSX-750F
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 45 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: CSX750FCC-4.000M-UT
Unit Weight: 171.356 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600010
CNHTS:
8541600000
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99